Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 32 kB, 256 B Flash, 44-Pin TQFP

RS Stock No.: 144-5729Brand: MicrochipManufacturers Part No.: PIC18F45K20-I/PT
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32 kB, 256 B

Maximum Frequency

64MHz

RAM Size

1.536 kB

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of USART Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 3.6 V

Dimensions

10 x 10 x 1.05mm

Pulse Width Modulation

1 (CCP), 1 (ECCP)

Program Memory Type

Flash

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

14 x 10 bit

Height

1.05mm

Number of LIN Channels

0

Width

10mm

Number of Ethernet Channels

0

Number of PCI Channels

0

Country of Origin

Thailand

Product details

PIC18F2xK20/4xK20 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 47,670.40

EGP 297.94 Each (In a Tray of 160) (ex VAT)

Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 32 kB, 256 B Flash, 44-Pin TQFP

EGP 47,670.40

EGP 297.94 Each (In a Tray of 160) (ex VAT)

Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 32 kB, 256 B Flash, 44-Pin TQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32 kB, 256 B

Maximum Frequency

64MHz

RAM Size

1.536 kB

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of USART Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 3.6 V

Dimensions

10 x 10 x 1.05mm

Pulse Width Modulation

1 (CCP), 1 (ECCP)

Program Memory Type

Flash

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

14 x 10 bit

Height

1.05mm

Number of LIN Channels

0

Width

10mm

Number of Ethernet Channels

0

Number of PCI Channels

0

Country of Origin

Thailand

Product details

PIC18F2xK20/4xK20 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more