Technical Document
Specifications
Brand
MicrochipFamily Name
PIC18F
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
64 kB
Maximum Frequency
48MHz
RAM Size
3.776 kB
USB Channels
0
Number of PWM Units
2 x 16 bit
Number of SPI Channels
2
Number of USART Channels
2
Number of UART Channels
0
Number of I2C Channels
2
Typical Operating Supply Voltage
2.15 → 3.6 V
Number of CAN Channels
0
Length
6mm
ADCs
10 x 10 bit
Height
0.95mm
Number of LIN Channels
0
Width
6mm
Dimensions
6 x 6 x 0.95mm
Pulse Width Modulation
2 (16 bit) (ECCP)
Program Memory Type
Flash
Maximum Operating Temperature
+85 °C
Number of Ethernet Channels
0
Number of PCI Channels
0
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Country of Origin
China
Product details
PIC18F2xJ11/4xJ11 8-Bit Flash Microcontrollers
EGP 23,222.09
EGP 380.69 Each (In a Tube of 61) (ex VAT)
61
EGP 23,222.09
EGP 380.69 Each (In a Tube of 61) (ex VAT)
61
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC18F
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
64 kB
Maximum Frequency
48MHz
RAM Size
3.776 kB
USB Channels
0
Number of PWM Units
2 x 16 bit
Number of SPI Channels
2
Number of USART Channels
2
Number of UART Channels
0
Number of I2C Channels
2
Typical Operating Supply Voltage
2.15 → 3.6 V
Number of CAN Channels
0
Length
6mm
ADCs
10 x 10 bit
Height
0.95mm
Number of LIN Channels
0
Width
6mm
Dimensions
6 x 6 x 0.95mm
Pulse Width Modulation
2 (16 bit) (ECCP)
Program Memory Type
Flash
Maximum Operating Temperature
+85 °C
Number of Ethernet Channels
0
Number of PCI Channels
0
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Country of Origin
China
Product details