Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 7.168 kB Flash, 18-Pin PDIP

RS Stock No.: 876-6916Brand: MicrochipManufacturers Part No.: PIC16F87-I/P
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC16F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

18

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

7.168 kB

Maximum Frequency

20MHz

RAM Size

368 B

USB Channels

0

Number of PWM Units

1 x 10 bit

Number of SPI Channels

1

Typical Operating Supply Voltage

4 → 5.5 V

Number of CAN Channels

0

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Number of PCI Channels

0

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C

Length

22.99mm

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Height

3.68mm

Number of LIN Channels

0

Width

6.6mm

Dimensions

22.99 x 6.6 x 3.68mm

Pulse Width Modulation

1 (10 bit) (CCP)

Program Memory Type

Flash

Number of Ethernet Channels

0

Product details

PIC16F87/88 8-Bit Flash Microcontrollers

The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F87/88 family of microcontrollers is based upon Microchip’s Mid-range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, 7 Kbytes program memory, 368 bytes RAM and 256 bytes EEPROM. On board is a configurable oscillator.

Microcontroller Features

20 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
8 MHz Internal Oscillator – Selectable Frequencies 8 MHz to 31 kHz
16 I/O Pins
Power-On Reset (POR)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

Peripherals

1 Channel 10-bit Analogue to Digital Converter (ADC) – PIC16F88 Model Only
Capture, Compare, PWM (CCP) Module
Two 8-bit Timers
One 16-bit Timer
Synchronous Serial Port (SSP) with SPI and I2C
Addressable Universal Synchronous Asynchronous Receiver Transmitter (AUSART)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 11,059.25

EGP 442.37 Each (In a Tube of 25) (ex VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 7.168 kB Flash, 18-Pin PDIP

EGP 11,059.25

EGP 442.37 Each (In a Tube of 25) (ex VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 7.168 kB Flash, 18-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC16F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

18

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

7.168 kB

Maximum Frequency

20MHz

RAM Size

368 B

USB Channels

0

Number of PWM Units

1 x 10 bit

Number of SPI Channels

1

Typical Operating Supply Voltage

4 → 5.5 V

Number of CAN Channels

0

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Number of PCI Channels

0

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C

Length

22.99mm

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Height

3.68mm

Number of LIN Channels

0

Width

6.6mm

Dimensions

22.99 x 6.6 x 3.68mm

Pulse Width Modulation

1 (10 bit) (CCP)

Program Memory Type

Flash

Number of Ethernet Channels

0

Product details

PIC16F87/88 8-Bit Flash Microcontrollers

The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F87/88 family of microcontrollers is based upon Microchip’s Mid-range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, 7 Kbytes program memory, 368 bytes RAM and 256 bytes EEPROM. On board is a configurable oscillator.

Microcontroller Features

20 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
8 MHz Internal Oscillator – Selectable Frequencies 8 MHz to 31 kHz
16 I/O Pins
Power-On Reset (POR)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

Peripherals

1 Channel 10-bit Analogue to Digital Converter (ADC) – PIC16F88 Model Only
Capture, Compare, PWM (CCP) Module
Two 8-bit Timers
One 16-bit Timer
Synchronous Serial Port (SSP) with SPI and I2C
Addressable Universal Synchronous Asynchronous Receiver Transmitter (AUSART)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more