Technical Document
Specifications
Brand
MicrochipFamily Name
PIC16LF
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
14 kB
Maximum Frequency
32MHz
RAM Size
1.024 kB
USB Channels
0
Number of PWM Units
2
Typical Operating Supply Voltage
2.3 → 5.5 V
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Height
0.95mm
Pulse Width Modulation
2 x 10 bit
Dimensions
6.1 x 6.1 x 0.95mm
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
ADCs
24 x 10 bit
Length
6.1mm
Width
6.1mm
Product details
PIC16F1885x/1887x 8-Bit Microcontrollers
The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options.
PIC16F1885x/1887xx Microcontrollers are based on Microchips Enhanced Mid-Range core and are the first to include multiple new Low-Power features. IDLE and DOZE modes have been added along with Peripheral Module Disable, this allows peripherals to be removed from the power rail and clock tree for zero power leakage.
Additionally these devices are Microchips first PIC MCUs to incorporate an Analogue-to-Digital Converter with computation (ADC2). Functions like accumulation, averaging and low-pass filter calculations are completed in the ADC hardware instead of the MCU software, freeing up the CPU to sleep or complete other tasks.
Microcontroller Features
32 MHz Max. CPU Speed
49 Instructions
16 Level Hardware Stack
Internal Oscillator
25 or 36 I/O Pins
Power-On Reset (POR)
Configurable Power-Up Timer (PWRTE)
Brown-Out Reset (BOR) and Low-Power Brown-Out Reset (LPBOR)
Windowed Watchdog Timer (WWDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Low-Voltage Programming (LVP)
Peripheral Pin Select (PPS)
Power Saving Features
Peripheral Module Disable (PMD) – Ability to disable unused peripherals for minimal power consumption
SLEEP, IDLE and DOZE Low Power Modes
Sleep mode: 50 nA @ 1.8V (typical)
Watchdog Timer: 500 nA @ 1.8V (typical)
Secondary Oscillator: 500 nA @ 32 kHz
Operating Current: 8 μA @ 32 kHz 1.8V (typical)
Peripheral Features
10-bit Analogue-to-Digital Converter with Computation (ADC2) – PIC16F18855 25 Channels; PIC16F18875 36 Channels
5-Bit Digital-to-Analogue Converter (DAC)
Two Comparators (COMP)
Voltage Reference
Four Configurable Logic Cells (CLC)
Complementary Waveform Generator (CWG):
Five Capture/Compa10re/PWM (CCP) modules
Two 10-bit PWMs
Numerically Controlled Oscillator (NCO)
Two Signal Measurement Timers (SMT)
Cyclical Redundancy Check (CRC/SCAN)
EUSART, RS-232, RS-485, LIN compatible Interfaces
Two SPI Interfaces
Two I2C, SMBus, PMBus™ Compatible Interfaces
Data Signal Modulator (DSM)
Three 8-bit Timers with Hardware Limit Timer (HLT)
Four 16-bit Timers
P.O.A.
Each (Supplied in a Tube) (ex VAT)
Production pack (Tube)
5
P.O.A.
Each (Supplied in a Tube) (ex VAT)
Production pack (Tube)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC16LF
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
14 kB
Maximum Frequency
32MHz
RAM Size
1.024 kB
USB Channels
0
Number of PWM Units
2
Typical Operating Supply Voltage
2.3 → 5.5 V
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Height
0.95mm
Pulse Width Modulation
2 x 10 bit
Dimensions
6.1 x 6.1 x 0.95mm
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
ADCs
24 x 10 bit
Length
6.1mm
Width
6.1mm
Product details
PIC16F1885x/1887x 8-Bit Microcontrollers
The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options.
PIC16F1885x/1887xx Microcontrollers are based on Microchips Enhanced Mid-Range core and are the first to include multiple new Low-Power features. IDLE and DOZE modes have been added along with Peripheral Module Disable, this allows peripherals to be removed from the power rail and clock tree for zero power leakage.
Additionally these devices are Microchips first PIC MCUs to incorporate an Analogue-to-Digital Converter with computation (ADC2). Functions like accumulation, averaging and low-pass filter calculations are completed in the ADC hardware instead of the MCU software, freeing up the CPU to sleep or complete other tasks.
Microcontroller Features
32 MHz Max. CPU Speed
49 Instructions
16 Level Hardware Stack
Internal Oscillator
25 or 36 I/O Pins
Power-On Reset (POR)
Configurable Power-Up Timer (PWRTE)
Brown-Out Reset (BOR) and Low-Power Brown-Out Reset (LPBOR)
Windowed Watchdog Timer (WWDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Low-Voltage Programming (LVP)
Peripheral Pin Select (PPS)
Power Saving Features
Peripheral Module Disable (PMD) – Ability to disable unused peripherals for minimal power consumption
SLEEP, IDLE and DOZE Low Power Modes
Sleep mode: 50 nA @ 1.8V (typical)
Watchdog Timer: 500 nA @ 1.8V (typical)
Secondary Oscillator: 500 nA @ 32 kHz
Operating Current: 8 μA @ 32 kHz 1.8V (typical)
Peripheral Features
10-bit Analogue-to-Digital Converter with Computation (ADC2) – PIC16F18855 25 Channels; PIC16F18875 36 Channels
5-Bit Digital-to-Analogue Converter (DAC)
Two Comparators (COMP)
Voltage Reference
Four Configurable Logic Cells (CLC)
Complementary Waveform Generator (CWG):
Five Capture/Compa10re/PWM (CCP) modules
Two 10-bit PWMs
Numerically Controlled Oscillator (NCO)
Two Signal Measurement Timers (SMT)
Cyclical Redundancy Check (CRC/SCAN)
EUSART, RS-232, RS-485, LIN compatible Interfaces
Two SPI Interfaces
Two I2C, SMBus, PMBus™ Compatible Interfaces
Data Signal Modulator (DSM)
Three 8-bit Timers with Hardware Limit Timer (HLT)
Four 16-bit Timers