Microchip 8 bit MCU, PIC16 Microcontroller MCU, 10-Pin SOIC

RS Stock No.: 263-8123Brand: MicrochipManufacturers Part No.: PIC16F1829T-I/SO
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC16

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

10

Device Core

8 bit MCU

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 297,984.00

EGP 186.24 Each (On a Reel of 1600) (ex VAT)

Microchip 8 bit MCU, PIC16 Microcontroller MCU, 10-Pin SOIC

EGP 297,984.00

EGP 186.24 Each (On a Reel of 1600) (ex VAT)

Microchip 8 bit MCU, PIC16 Microcontroller MCU, 10-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC16

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

10

Device Core

8 bit MCU

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more