Technical Document
Specifications
Brand
MicrochipFamily Name
PIC16F171
Package Type
VQFN
Mounting Type
Surface Mount
Pin Count
20
Device Core
PIC
EGP 431.85
EGP 86.37 Each (In a Pack of 5) (ex VAT)
Microchip PIC, PIC16F171 Microcontroller, 20-Pin VQFN
Select packaging type
Standard
5
EGP 431.85
EGP 86.37 Each (In a Pack of 5) (ex VAT)
Microchip PIC, PIC16F171 Microcontroller, 20-Pin VQFN
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC16F171
Package Type
VQFN
Mounting Type
Surface Mount
Pin Count
20
Device Core
PIC