Technical Document
Specifications
Brand
MicrochipFamily Name
PIC12F
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
4 kB
Maximum Frequency
32MHz
RAM Size
256 B
USB Channels
1
Number of PWM Units
1 x 10 bit
Number of SPI Channels
1
Number of CAN Channels
0
Number of USART Channels
1
Typical Operating Supply Voltage
1.8 → 3.6 V
Number of I2C Channels
1
Number of UART Channels
0
Width
3.9mm
Height
1.25mm
Number of LIN Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
ADCs
4 x 10 bit
Length
4.9mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Pulse Width Modulation
1 x 10 bit
Dimensions
4.9 x 3.9 x 1.25mm
Country of Origin
Thailand
Product details
PIC12F1822/1840 8-Bit Flash Microcontrollers
Microchips PIC12 Microcontrollers (MCUs) were the worlds first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as extra features and further improvements are added.
The PIC12F1822/1840 family of microcontrollers is based upon Microchips enhanced mid-range core that features a deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, 3.5 Kbytes program memory and data memory of 128 bytes. On board is a configurable RC oscillator with ±1% accuracy.
Features
49 Instructions
16 Level Hardware Stack
16 MHz Internal Oscillator – Selectable Output Range from 16 MHz to 31 kHz
6 I/O Pins
1 Comparator
4 Channel 10-bit Analogue to Digital Converter (ADC)
4 Channel Capacitive Sensing (mTouch™) Module
Two 8-bit Timers
One 16-bit Timer
1 Enhanced Capture, Compare PWM (ECCP) Modules
Master Synchronous Serial Port (MSSP) with SPI and I2C
EUSART
In Circuit Serial Programming (ICSP)
Extreme Low Power (XLP) Technology
Microchip PIC12F 8-bit PIC® Microcontrollers
Microchips PIC12F Microcontrollers (MCUs) were the worlds first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as Microchip adds extra features, further improves specifications and continues to offer ever greater value. Key to the success of the PIC12F was the internal RC oscillator that allowed six I/O channels in an 8-pin package. Later versions of this RC oscillator are configurable between 31kHz and 32MHz.
EGP 11,751.00
EGP 117.51 Each (In a Tube of 100) (ex VAT)
100
EGP 11,751.00
EGP 117.51 Each (In a Tube of 100) (ex VAT)
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC12F
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
4 kB
Maximum Frequency
32MHz
RAM Size
256 B
USB Channels
1
Number of PWM Units
1 x 10 bit
Number of SPI Channels
1
Number of CAN Channels
0
Number of USART Channels
1
Typical Operating Supply Voltage
1.8 → 3.6 V
Number of I2C Channels
1
Number of UART Channels
0
Width
3.9mm
Height
1.25mm
Number of LIN Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
ADCs
4 x 10 bit
Length
4.9mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Pulse Width Modulation
1 x 10 bit
Dimensions
4.9 x 3.9 x 1.25mm
Country of Origin
Thailand
Product details
PIC12F1822/1840 8-Bit Flash Microcontrollers
Microchips PIC12 Microcontrollers (MCUs) were the worlds first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as extra features and further improvements are added.
The PIC12F1822/1840 family of microcontrollers is based upon Microchips enhanced mid-range core that features a deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, 3.5 Kbytes program memory and data memory of 128 bytes. On board is a configurable RC oscillator with ±1% accuracy.
Features
49 Instructions
16 Level Hardware Stack
16 MHz Internal Oscillator – Selectable Output Range from 16 MHz to 31 kHz
6 I/O Pins
1 Comparator
4 Channel 10-bit Analogue to Digital Converter (ADC)
4 Channel Capacitive Sensing (mTouch™) Module
Two 8-bit Timers
One 16-bit Timer
1 Enhanced Capture, Compare PWM (ECCP) Modules
Master Synchronous Serial Port (MSSP) with SPI and I2C
EUSART
In Circuit Serial Programming (ICSP)
Extreme Low Power (XLP) Technology
Microchip PIC12F 8-bit PIC® Microcontrollers
Microchips PIC12F Microcontrollers (MCUs) were the worlds first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as Microchip adds extra features, further improves specifications and continues to offer ever greater value. Key to the success of the PIC12F was the internal RC oscillator that allowed six I/O channels in an 8-pin package. Later versions of this RC oscillator are configurable between 31kHz and 32MHz.