Microchip, 8bit PIC, PIC12F Microcontroller, 20MHz, 1K Flash, 8-Pin PDIP

RS Stock No.: 623-0134Brand: MicrochipManufacturers Part No.: PIC12F615-I/P
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC12F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1024 x 14 words

Maximum Frequency

20MHz

RAM Size

64 B

USB Channels

0

Number of PWM Units

1 x 10 bit

Number of SPI Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

2 → 5.5 V

Number of I2C Channels

0

Number of UART Channels

0

Number of CAN Channels

0

Height

4.95mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

2 x 10 bit

Width

0.28in

Instruction Set Architecture

RISC

ADCs

4 x 10 bit

Length

10.16mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Dimensions

0.4 x 0.28 x 0.195in

Product details

PIC12F609/615/617 8-Bit Flash Microcontrollers

Microchip’s PIC12 Microcontrollers (MCUs) were the world’s first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as extra features and further improvements are added.

The PIC12F609/615/617 family of microcontrollers is based upon Microchip’s mid-range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 3.5 Kbytes program memory with data memory up to 128 bytes RAM. On board is a configurable RC oscillator with ±1% accuracy.

Features

35 Instructions
8 Level Hardware Stack
8 MHz Internal Oscillator – Selectable 4 MHz or 8 MHz
5 I/O Pins
1 Comparator
4 Channel 10-bit Analogue to Digital Converter (ADC) – PIC12F615/F617 only
One 8-bit Timer – PIC12F615/F617 Two 8-Bit Timers
One 16-bit Timer
In Circuit Serial Programming (ICSP)

Microchip PIC12F 8-bit PIC® Microcontrollers

Microchip’s PIC12F Microcontrollers (MCUs) were the world’s first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as Microchip adds extra features, further improves specifications and continues to offer ever greater value. Key to the success of the PIC12F was the internal RC oscillator that allowed six I/O channels in an 8-pin package. Later versions of this RC oscillator are configurable between 31kHz and 32MHz.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

EGP 104.57

EGP 104.57 Each (ex VAT)

Microchip, 8bit PIC, PIC12F Microcontroller, 20MHz, 1K Flash, 8-Pin PDIP
Select packaging type

EGP 104.57

EGP 104.57 Each (ex VAT)

Microchip, 8bit PIC, PIC12F Microcontroller, 20MHz, 1K Flash, 8-Pin PDIP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC12F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1024 x 14 words

Maximum Frequency

20MHz

RAM Size

64 B

USB Channels

0

Number of PWM Units

1 x 10 bit

Number of SPI Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

2 → 5.5 V

Number of I2C Channels

0

Number of UART Channels

0

Number of CAN Channels

0

Height

4.95mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

2 x 10 bit

Width

0.28in

Instruction Set Architecture

RISC

ADCs

4 x 10 bit

Length

10.16mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Dimensions

0.4 x 0.28 x 0.195in

Product details

PIC12F609/615/617 8-Bit Flash Microcontrollers

Microchip’s PIC12 Microcontrollers (MCUs) were the world’s first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as extra features and further improvements are added.

The PIC12F609/615/617 family of microcontrollers is based upon Microchip’s mid-range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 3.5 Kbytes program memory with data memory up to 128 bytes RAM. On board is a configurable RC oscillator with ±1% accuracy.

Features

35 Instructions
8 Level Hardware Stack
8 MHz Internal Oscillator – Selectable 4 MHz or 8 MHz
5 I/O Pins
1 Comparator
4 Channel 10-bit Analogue to Digital Converter (ADC) – PIC12F615/F617 only
One 8-bit Timer – PIC12F615/F617 Two 8-Bit Timers
One 16-bit Timer
In Circuit Serial Programming (ICSP)

Microchip PIC12F 8-bit PIC® Microcontrollers

Microchip’s PIC12F Microcontrollers (MCUs) were the world’s first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as Microchip adds extra features, further improves specifications and continues to offer ever greater value. Key to the success of the PIC12F was the internal RC oscillator that allowed six I/O channels in an 8-pin package. Later versions of this RC oscillator are configurable between 31kHz and 32MHz.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more