Technical Document
Specifications
Brand
MicrochipFamily Name
PIC12
Package Type
DFN
Mounting Type
Surface Mount
Pin Count
8
Device Core
8 bit MCU
Stock information temporarily unavailable.
EGP 833.90
EGP 83.39 Each (In a Pack of 10) (ex VAT)
Microchip 8 bit MCU, PIC12 Microcontroller MCU, 8-Pin DFN
Select packaging type
Standard
10
EGP 833.90
EGP 83.39 Each (In a Pack of 10) (ex VAT)
Microchip 8 bit MCU, PIC12 Microcontroller MCU, 8-Pin DFN
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC12
Package Type
DFN
Mounting Type
Surface Mount
Pin Count
8
Device Core
8 bit MCU