Microchip 8 bit MCU, PIC10 Microcontroller MCU, 6-Pin SOT-23

RS Stock No.: 263-8044Brand: MicrochipManufacturers Part No.: PIC10F322T-E/OT
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC10

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

6

Device Core

8 bit MCU

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 197,190.00

EGP 65.73 Each (On a Reel of 3000) (ex VAT)

Microchip 8 bit MCU, PIC10 Microcontroller MCU, 6-Pin SOT-23

EGP 197,190.00

EGP 65.73 Each (On a Reel of 3000) (ex VAT)

Microchip 8 bit MCU, PIC10 Microcontroller MCU, 6-Pin SOT-23
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC10

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

6

Device Core

8 bit MCU

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more