Technical Document
Specifications
Brand
MicrochipFamily Name
PIC10F
Package Type
SOT-23
Mounting Type
Surface Mount
Pin Count
6
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
256 words
Maximum Frequency
16MHz
RAM Size
64 B
USB Channels
0
Number of PWM Units
2
Number of SPI Channels
0
Number of USART Channels
0
Number of UART Channels
0
Number of I2C Channels
0
Typical Operating Supply Voltage
2.3 → 5.5 V
Number of CAN Channels
0
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Height
1.3mm
Number of LIN Channels
0
Dimensions
3.1 x 1.8 x 1.3mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
3.1mm
ADCs
3 (1 x 8 bit)
Width
1.8mm
Pulse Width Modulation
1 (2 x 10 bit)
Country of Origin
Thailand
P.O.A.
Each (In a Pack of 6) (ex VAT)
Standard
6
P.O.A.
Each (In a Pack of 6) (ex VAT)
Stock information temporarily unavailable.
Standard
6
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC10F
Package Type
SOT-23
Mounting Type
Surface Mount
Pin Count
6
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
256 words
Maximum Frequency
16MHz
RAM Size
64 B
USB Channels
0
Number of PWM Units
2
Number of SPI Channels
0
Number of USART Channels
0
Number of UART Channels
0
Number of I2C Channels
0
Typical Operating Supply Voltage
2.3 → 5.5 V
Number of CAN Channels
0
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Height
1.3mm
Number of LIN Channels
0
Dimensions
3.1 x 1.8 x 1.3mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
3.1mm
ADCs
3 (1 x 8 bit)
Width
1.8mm
Pulse Width Modulation
1 (2 x 10 bit)
Country of Origin
Thailand