Technical Document
Specifications
Brand
MicrochipVoltage Supervisor Type
Microprocessor Supervisory Circuit
Number of Supervisors
1
Manual Reset
Yes
Maximum Reset Threshold Voltage
3.15V
Package Type
SOT-143
Pin Count
4
Country of Origin
Thailand
P.O.A.
Each (On a Reel of 3000) (ex VAT)
Microchip Processor Supervisor 3.15V max. 4-Pin SOT-143, MIC8114TUY-TR
3000
P.O.A.
Each (On a Reel of 3000) (ex VAT)
Microchip Processor Supervisor 3.15V max. 4-Pin SOT-143, MIC8114TUY-TR
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipVoltage Supervisor Type
Microprocessor Supervisory Circuit
Number of Supervisors
1
Manual Reset
Yes
Maximum Reset Threshold Voltage
3.15V
Package Type
SOT-143
Pin Count
4
Country of Origin
Thailand