Technical Document
Specifications
Brand
MicrochipVoltage Supervisor Type
Microprocessor Supervisory Circuit
Number of Supervisors
1
Maximum Reset Threshold Voltage
2.93V
Package Type
SOT-23
Pin Count
3
P.O.A.
Each (On a Reel of 3000) (ex VAT)
Microchip Processor Supervisor 2.93V max. 3-Pin SOT-23, MIC803-29D4VM3-TR
3000
P.O.A.
Each (On a Reel of 3000) (ex VAT)
Microchip Processor Supervisor 2.93V max. 3-Pin SOT-23, MIC803-29D4VM3-TR
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipVoltage Supervisor Type
Microprocessor Supervisory Circuit
Number of Supervisors
1
Maximum Reset Threshold Voltage
2.93V
Package Type
SOT-23
Pin Count
3


