Technical Document
Specifications
Brand
MicrochipVoltage Supervisor Type
Microprocessor Supervisory Circuit
Number of Supervisors
1
Maximum Reset Threshold Voltage
2.63V
Package Type
SC-70
Pin Count
3
P.O.A.
Each (On a Reel of 3000) (ex VAT)
Microchip Processor Supervisor 2.63V max. 3-Pin SC-70, MIC803-26D2VC3-TR
3000
P.O.A.
Each (On a Reel of 3000) (ex VAT)
Microchip Processor Supervisor 2.63V max. 3-Pin SC-70, MIC803-26D2VC3-TR
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipVoltage Supervisor Type
Microprocessor Supervisory Circuit
Number of Supervisors
1
Maximum Reset Threshold Voltage
2.63V
Package Type
SC-70
Pin Count
3


