Technical Document
Specifications
Brand
MicrochipVoltage Supervisor Type
Microprocessor Reset Monitor
Manual Reset
Yes
Maximum Reset Threshold Voltage
5V
Package Type
SOT
Pin Count
4
Stock information temporarily unavailable.
P.O.A.
Each (On a Reel of 3000) (ex VAT)
Microchip Microprocessor 5V max. 4-Pin SOT, MIC6315-29D3UY-TR
3000
P.O.A.
Each (On a Reel of 3000) (ex VAT)
Microchip Microprocessor 5V max. 4-Pin SOT, MIC6315-29D3UY-TR
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipVoltage Supervisor Type
Microprocessor Reset Monitor
Manual Reset
Yes
Maximum Reset Threshold Voltage
5V
Package Type
SOT
Pin Count
4