Technical Document
Specifications
Brand
MicrochipVoltage Supervisor Type
Voltage Supervisor
Number of Supervisors
1
Manual Reset
Yes
Maximum Reset Threshold Voltage
2.81V
Package Type
SOT-143
Pin Count
5
Country of Origin
Thailand
P.O.A.
Each (On a Reel of 3000) (ex VAT)
Microchip Processor Supervisor 2.81V max. 5-Pin SOT-143, MIC6315-26D2UY-TR
3000
P.O.A.
Each (On a Reel of 3000) (ex VAT)
Microchip Processor Supervisor 2.81V max. 5-Pin SOT-143, MIC6315-26D2UY-TR
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipVoltage Supervisor Type
Voltage Supervisor
Number of Supervisors
1
Manual Reset
Yes
Maximum Reset Threshold Voltage
2.81V
Package Type
SOT-143
Pin Count
5
Country of Origin
Thailand