Microchip MIC5365-3.3YC5-TR, 1 Low Dropout Voltage, Voltage Regulator 150mA, 3.3 V 5-Pin, SC-75

RS Stock No.: 177-2923Brand: MicrochipManufacturers Part No.: MIC5365-3.3YC5-TRDistrelec Article No.: 30302097
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Maximum Output Current

150mA

Regulator Type

Low Dropout Voltage

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

0.3 %

Accuracy

±3%

Load Regulation

1 %

Mounting Type

Surface Mount

Quiescent Current

32µA

Package Type

SC-75

Pin Count

5

Output Type

Fixed

Dimensions

2.25 x 1.35 x 1mm

Minimum Operating Temperature

-40 °C

Height

1mm

Minimum Input Voltage

2.5 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

5.5 V

Width

1.35mm

Length

2.25mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 29,850.00

EGP 9.95 Each (On a Reel of 3000) (ex VAT)

Microchip MIC5365-3.3YC5-TR, 1 Low Dropout Voltage, Voltage Regulator 150mA, 3.3 V 5-Pin, SC-75

EGP 29,850.00

EGP 9.95 Each (On a Reel of 3000) (ex VAT)

Microchip MIC5365-3.3YC5-TR, 1 Low Dropout Voltage, Voltage Regulator 150mA, 3.3 V 5-Pin, SC-75
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

150mA

Regulator Type

Low Dropout Voltage

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

0.3 %

Accuracy

±3%

Load Regulation

1 %

Mounting Type

Surface Mount

Quiescent Current

32µA

Package Type

SC-75

Pin Count

5

Output Type

Fixed

Dimensions

2.25 x 1.35 x 1mm

Minimum Operating Temperature

-40 °C

Height

1mm

Minimum Input Voltage

2.5 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

5.5 V

Width

1.35mm

Length

2.25mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more