Technical Document
Specifications
Brand
MicrochipMaximum Output Current
1.3A
Maximum Output Voltage
5.25 V
Regulator Function
Buck Controller
Minimum Output Voltage
4.75 V
Minimum Input Voltage
4 V
Maximum Input Voltage
34 V
Output Type
Fixed
Mounting Type
Surface Mount
Number of Outputs
1
Pin Count
8
Maximum Switching Frequency
220 kHz
Package Type
SOIC
Switching Regulator
Yes
Height
1.48mm
Width
3.94mm
Efficiency
90%
Minimum Operating Temperature
-40 °C
Dimensions
4.93 x 3.94 x 1.48mm
Maximum Operating Temperature
+125 °C
Length
4.93mm
Country of Origin
Thailand
Product details
Step-Down DC/DC Switching Regulators with Internal Switches, Micrel Inc
EGP 146,224.00
EGP 1,539.20 Each (In a Tube of 95) (ex VAT)
95
EGP 146,224.00
EGP 1,539.20 Each (In a Tube of 95) (ex VAT)
95
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipMaximum Output Current
1.3A
Maximum Output Voltage
5.25 V
Regulator Function
Buck Controller
Minimum Output Voltage
4.75 V
Minimum Input Voltage
4 V
Maximum Input Voltage
34 V
Output Type
Fixed
Mounting Type
Surface Mount
Number of Outputs
1
Pin Count
8
Maximum Switching Frequency
220 kHz
Package Type
SOIC
Switching Regulator
Yes
Height
1.48mm
Width
3.94mm
Efficiency
90%
Minimum Operating Temperature
-40 °C
Dimensions
4.93 x 3.94 x 1.48mm
Maximum Operating Temperature
+125 °C
Length
4.93mm
Country of Origin
Thailand
Product details