Technical Document
Specifications
Brand
MicrochipController Type
Controller
Number of Outputs
3
Current Conversion Type
DC-DC
Maximum Switching Frequency
2.2 MHz
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
16
Dimensions
3 x 3 x 0.85mm
Maximum Input Voltage
5.5 V
Maximum Operating Temperature
+125 °C
Maximum Output Current
600mA
Maximum Output Voltage
3.6 V
Minimum Output Voltage
0.8 V
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2.7 V
Minimum Output Current
300mA
EGP 1,014,000.00
EGP 202.80 Each (On a Reel of 5000) (ex VAT)
5000
EGP 1,014,000.00
EGP 202.80 Each (On a Reel of 5000) (ex VAT)
5000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipController Type
Controller
Number of Outputs
3
Current Conversion Type
DC-DC
Maximum Switching Frequency
2.2 MHz
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
16
Dimensions
3 x 3 x 0.85mm
Maximum Input Voltage
5.5 V
Maximum Operating Temperature
+125 °C
Maximum Output Current
600mA
Maximum Output Voltage
3.6 V
Minimum Output Voltage
0.8 V
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2.7 V
Minimum Output Current
300mA