Microchip MIC2171WU PWM Switching Regulator, 2.5 → 5.5 A, 115 kHz, Adjustable, 5-Pin, TO-263

RS Stock No.: 177-0329Brand: MicrochipManufacturers Part No.: MIC2171WU
brand-logo
View all in Home

Technical Document

Specifications

Maximum Switching Frequency

115 kHz

Output Current

2.5 → 5.5 A

Mounting Type

Surface Mount

Package Type

TO-263

Pin Count

5

Dimensions

10.66 x 9.16 x 4.59mm

Length

10.66mm

PWM Controller Type

Switching Regulator

Width

9.16mm

Height

4.59mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 19,130.50

EGP 382.61 Each (In a Tube of 50) (ex VAT)

Microchip MIC2171WU PWM Switching Regulator, 2.5 → 5.5 A, 115 kHz, Adjustable, 5-Pin, TO-263

EGP 19,130.50

EGP 382.61 Each (In a Tube of 50) (ex VAT)

Microchip MIC2171WU PWM Switching Regulator, 2.5 → 5.5 A, 115 kHz, Adjustable, 5-Pin, TO-263
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Switching Frequency

115 kHz

Output Current

2.5 → 5.5 A

Mounting Type

Surface Mount

Package Type

TO-263

Pin Count

5

Dimensions

10.66 x 9.16 x 4.59mm

Length

10.66mm

PWM Controller Type

Switching Regulator

Width

9.16mm

Height

4.59mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more