Technical Document
Specifications
Brand
MicrochipPower Switch Type
High Side
Power Switch Topology
High Side
Switch On Resistance
177mΩ
Number of Channels
1
Maximum Operating Supply Voltage
2.7 → 5.5 V
Number of Outputs
1
Maximum Operating Current
0.2 → 2A
Package Type
SOT-23
Pin Count
5
P.O.A.
Each (On a Reel of 3000) (ex VAT)
Microchip MIC2007YM6-TR, 1High Side, High Side Power Switch IC 5-Pin, SOT-23
3000
P.O.A.
Each (On a Reel of 3000) (ex VAT)
Microchip MIC2007YM6-TR, 1High Side, High Side Power Switch IC 5-Pin, SOT-23
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipPower Switch Type
High Side
Power Switch Topology
High Side
Switch On Resistance
177mΩ
Number of Channels
1
Maximum Operating Supply Voltage
2.7 → 5.5 V
Number of Outputs
1
Maximum Operating Current
0.2 → 2A
Package Type
SOT-23
Pin Count
5


