Technical Document
Specifications
Brand
MicrochipPower Switch Type
High Side
Power Switch Topology
High Side
Switch On Resistance
177mΩ
Maximum Operating Supply Voltage
2.7 → 5.5 V
Number of Outputs
1
Maximum Operating Current
1.2A
Package Type
SOT-23
Pin Count
5
P.O.A.
Each (On a Reel of 3000) (ex VAT)
Microchip MIC2004-1.2YM5-TRHigh Side, High Side Power Switch IC 5-Pin, SOT-23
3000
P.O.A.
Each (On a Reel of 3000) (ex VAT)
Microchip MIC2004-1.2YM5-TRHigh Side, High Side Power Switch IC 5-Pin, SOT-23
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipPower Switch Type
High Side
Power Switch Topology
High Side
Switch On Resistance
177mΩ
Maximum Operating Supply Voltage
2.7 → 5.5 V
Number of Outputs
1
Maximum Operating Current
1.2A
Package Type
SOT-23
Pin Count
5


