Technical Document
Specifications
Brand
MicrochipBattery Type
Lithium-Ion, Lithium-Polymer
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Typical Operating Supply Voltage
4.5 → 12 V
Dimensions
9.9 x 3.9 x 1.25mm
Length
9.9mm
Width
3.9mm
Height
1.25mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 2) (ex VAT)
Microchip MCP73863-I/SL, Lithium-Ion, Lithium-Polymer, Battery Charge Controller 16-Pin, SOIC
2
P.O.A.
Each (In a Pack of 2) (ex VAT)
Microchip MCP73863-I/SL, Lithium-Ion, Lithium-Polymer, Battery Charge Controller 16-Pin, SOIC
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipBattery Type
Lithium-Ion, Lithium-Polymer
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Typical Operating Supply Voltage
4.5 → 12 V
Dimensions
9.9 x 3.9 x 1.25mm
Length
9.9mm
Width
3.9mm
Height
1.25mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C