MCP6022T-I/ST Microchip, Operational Amplifier, Op Amp, RRIO, 10MHz 10 MHz, 2.5 V, 8-Pin TSSOP

RS Stock No.: 598-221Brand: MicrochipManufacturers Part No.: MCP6022T-I/ST
brand-logo
View all in Op Amps

Technical Document

Specifications

Amplifier Type

Operational Amplifier

Mounting Type

Surface

Package Type

TSSOP

Power Supply Type

Dual

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

2.5 V

Typical Gain Bandwidth Product

10MHz

Maximum Operating Frequency

10 MHz

Rail to Rail

Rail to Rail Input/Output

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Each (On a Reel of 2500) (ex VAT)

MCP6022T-I/ST Microchip, Operational Amplifier, Op Amp, RRIO, 10MHz 10 MHz, 2.5 V, 8-Pin TSSOP

P.O.A.

Each (On a Reel of 2500) (ex VAT)

MCP6022T-I/ST Microchip, Operational Amplifier, Op Amp, RRIO, 10MHz 10 MHz, 2.5 V, 8-Pin TSSOP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Amplifier Type

Operational Amplifier

Mounting Type

Surface

Package Type

TSSOP

Power Supply Type

Dual

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

2.5 V

Typical Gain Bandwidth Product

10MHz

Maximum Operating Frequency

10 MHz

Rail to Rail

Rail to Rail Input/Output

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more