Technical Document
Specifications
Brand
MicrochipArchitecture
Resistor Ladder
Resolution
12 bit
Full Scale Error
35LSB
Integral Nonlinearity Error
1LSB
Number of DAC Channels
2
Package Type
DFN
Pin Count
10
Digital Interface Type
Serial (2 Wire, I2C)
Country of Origin
Thailand
P.O.A.
Each (In a Box of 360) (ex VAT)
Microchip, DAC Dual 12 bit- 35LSB Serial (2 Wire, I2C), 10-Pin DFN
360
P.O.A.
Each (In a Box of 360) (ex VAT)
Microchip, DAC Dual 12 bit- 35LSB Serial (2 Wire, I2C), 10-Pin DFN
Stock information temporarily unavailable.
360
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipArchitecture
Resistor Ladder
Resolution
12 bit
Full Scale Error
35LSB
Integral Nonlinearity Error
1LSB
Number of DAC Channels
2
Package Type
DFN
Pin Count
10
Digital Interface Type
Serial (2 Wire, I2C)
Country of Origin
Thailand


