Microchip, DAC 10 bit- 20.5LSB Serial (I2C), 6-Pin SOT-23

RS Stock No.: 823-0959Brand: MicrochipManufacturers Part No.: MCP4716A1T-E/CH
brand-logo

Technical Document

Specifications

Architecture

Resistor String

Resolution

10 bit

Full Scale Error

20.5LSB

Integral Nonlinearity Error

3.625LSB

Number of DAC Channels

1

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

6

Maximum Settling Time

6µs

Digital Interface Type

Serial (I2C)

Output Polarity

Bipolar

Voltage Reference

External

Power Supply Type

Single

Typical Single Supply Voltage

2.7 to 5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

125 °C

Dimensions

3.1 x 1.8 x 1.3mm

Product details

MCP4716 Series 10 Bit Digital-to-Analogue Converters

Digital to Analogue Converters - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip, DAC 10 bit- 20.5LSB Serial (I2C), 6-Pin SOT-23-6
EGP 71.11Each (In a Pack of 5) (ex VAT)
Microchip, DAC 10 bit- 20.5LSB Serial (I2C), 6-Pin SOT-23-6
P.O.A.Each (Supplied on a Reel) (ex VAT)
Microchip MCP4716A2T-E/CH, Serial DAC, 6-Pin SOT-23
P.O.A.Each (In a Pack of 10) (ex VAT)
Microchip MCP4716A2T-E/CH, Serial DAC, 6-Pin SOT-23
EGP 18.99Each (Supplied on a Reel) (ex VAT)

EGP 720.30

EGP 72.03 Each (In a Pack of 10) (ex VAT)

Microchip, DAC 10 bit- 20.5LSB Serial (I2C), 6-Pin SOT-23
Select packaging type

EGP 720.30

EGP 72.03 Each (In a Pack of 10) (ex VAT)

Microchip, DAC 10 bit- 20.5LSB Serial (I2C), 6-Pin SOT-23

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip, DAC 10 bit- 20.5LSB Serial (I2C), 6-Pin SOT-23-6
EGP 71.11Each (In a Pack of 5) (ex VAT)
Microchip, DAC 10 bit- 20.5LSB Serial (I2C), 6-Pin SOT-23-6
P.O.A.Each (Supplied on a Reel) (ex VAT)
Microchip MCP4716A2T-E/CH, Serial DAC, 6-Pin SOT-23
P.O.A.Each (In a Pack of 10) (ex VAT)
Microchip MCP4716A2T-E/CH, Serial DAC, 6-Pin SOT-23
EGP 18.99Each (Supplied on a Reel) (ex VAT)

Technical Document

Specifications

Architecture

Resistor String

Resolution

10 bit

Full Scale Error

20.5LSB

Integral Nonlinearity Error

3.625LSB

Number of DAC Channels

1

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

6

Maximum Settling Time

6µs

Digital Interface Type

Serial (I2C)

Output Polarity

Bipolar

Voltage Reference

External

Power Supply Type

Single

Typical Single Supply Voltage

2.7 to 5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

125 °C

Dimensions

3.1 x 1.8 x 1.3mm

Product details

MCP4716 Series 10 Bit Digital-to-Analogue Converters

Digital to Analogue Converters - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip, DAC 10 bit- 20.5LSB Serial (I2C), 6-Pin SOT-23-6
EGP 71.11Each (In a Pack of 5) (ex VAT)
Microchip, DAC 10 bit- 20.5LSB Serial (I2C), 6-Pin SOT-23-6
P.O.A.Each (Supplied on a Reel) (ex VAT)
Microchip MCP4716A2T-E/CH, Serial DAC, 6-Pin SOT-23
P.O.A.Each (In a Pack of 10) (ex VAT)
Microchip MCP4716A2T-E/CH, Serial DAC, 6-Pin SOT-23
EGP 18.99Each (Supplied on a Reel) (ex VAT)