Technical Document
Specifications
Brand
MicrochipArchitecture
Resistor Ladder
Resolution
8 bit
Full Scale Error
82LSB
Integral Nonlinearity Error
14.5LSB
Number of DAC Channels
1
Package Type
SOT-23
Pin Count
6
Country of Origin
Thailand
P.O.A.
Each (On a Reel of 3000) (ex VAT)
Microchip, DAC 8 bit- 82LSB, 6-Pin SOT-23
3000
P.O.A.
Each (On a Reel of 3000) (ex VAT)
Microchip, DAC 8 bit- 82LSB, 6-Pin SOT-23
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipArchitecture
Resistor Ladder
Resolution
8 bit
Full Scale Error
82LSB
Integral Nonlinearity Error
14.5LSB
Number of DAC Channels
1
Package Type
SOT-23
Pin Count
6
Country of Origin
Thailand


