Technical Document
Specifications
Brand
MicrochipArchitecture
SAR
Number of ADCs
1
Resolution
14 bit
Sampling Rate
500ksps
Input Signal Type
Single Ended
Input Type
Single Ended
Mounting Type
Surface Mount
Package Type
MSOP
Pin Count
10
Integral Nonlinearity Error
±0.55LSB
Power Supply Type
Single
Typical Single Supply Voltage
1.8 V
Minimum Operating Temperature
-40 °C
Dimensions
3 x 3 x 0.95mm
Maximum Operating Temperature
125 °C
P.O.A.
Each (In a Tube of 100) (ex VAT)
100
P.O.A.
Each (In a Tube of 100) (ex VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipArchitecture
SAR
Number of ADCs
1
Resolution
14 bit
Sampling Rate
500ksps
Input Signal Type
Single Ended
Input Type
Single Ended
Mounting Type
Surface Mount
Package Type
MSOP
Pin Count
10
Integral Nonlinearity Error
±0.55LSB
Power Supply Type
Single
Typical Single Supply Voltage
1.8 V
Minimum Operating Temperature
-40 °C
Dimensions
3 x 3 x 0.95mm
Maximum Operating Temperature
125 °C