Microchip, 12-bit- ADC 100ksps, 8-Pin PDIP

RS Stock No.: 379-2386Brand: MicrochipManufacturers Part No.: MCP3201-CI/P
brand-logo

Technical Document

Specifications

Architecture

SAR

Number of ADCs

1

Resolution

12-bit

Sampling Rate

100ksps

Input Signal Type

Pseudo Differential

Input Type

Voltage

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Integral Nonlinearity Error

±2LSB

Digital Interface Type

Serial (SPI)

Typical Single Supply Voltage

5 V

Dimensions

9.27 x 6.35 x 3.3mm

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-40 °C

Product details

MCP30/MCP32/MCP33 Series Successive Approximation Register (SAR) Analogue-to-Digital Converters

Analogue to Digital Converters - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 1,177.75

EGP 235.55 Each (In a Pack of 5) (ex VAT)

Microchip, 12-bit- ADC 100ksps, 8-Pin PDIP
Select packaging type

EGP 1,177.75

EGP 235.55 Each (In a Pack of 5) (ex VAT)

Microchip, 12-bit- ADC 100ksps, 8-Pin PDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Architecture

SAR

Number of ADCs

1

Resolution

12-bit

Sampling Rate

100ksps

Input Signal Type

Pseudo Differential

Input Type

Voltage

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Integral Nonlinearity Error

±2LSB

Digital Interface Type

Serial (SPI)

Typical Single Supply Voltage

5 V

Dimensions

9.27 x 6.35 x 3.3mm

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-40 °C

Product details

MCP30/MCP32/MCP33 Series Successive Approximation Register (SAR) Analogue-to-Digital Converters

Analogue to Digital Converters - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more