Microchip CAN Bus Monitor Development Kit MCP2515DM-BM

Technical Document
Specifications
Product details
CAN Bus Monitor Demonstration Board
Microchips MCP2515DM-BM demo board is a duo board kit that can create a CAN (Controller Area Network) bus. The two boards are identical and are connected with a CAN cable, while the other board is connected to the host PC. The software for this board can be used to send and receive CAN messages and configure the registers. The MCP2515 boars are both reversible meaning either one can take the others role, depending on how you have them connected.
Depending on the configuration of your cables, the board connected to your PC will become the monitor, and the other board will become the Traffic Generator.
Features and Benefits:
- PIC18F4550 PIC MCU with ICD2 interface for in-circuit programming
- Testing points for monitoring MCP2515 pins (CAN, SPI and status)
- Can be connected to an existing CAN bus
- Identical boards allow for neither to be a master board
- Button for changing the bus load on the Traffic Generator node
MCP2515 Firmware:
http://ww1.microchip.com/downloads/en/DeviceDoc/MCP2515DM-BM_Firmware.zip
MCP2515 PC Software:
http://ww1.microchip.com/downloads/en/DeviceDoc/BusMonitor_v2.0.0.22.zip
Whats in the box:
- 2x CAN Bus monitoring boards
- 1x Connector cable
- 1x USB A to USB B
- 1x Information sheet
Supplied with
CAN cable, CAN bus PC software.
CAN Bus Communication - Microchip
EGP 16,571.01
EGP 16,571.01 Each (ex VAT)
1
EGP 16,571.01
EGP 16,571.01 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Product details
CAN Bus Monitor Demonstration Board
Microchips MCP2515DM-BM demo board is a duo board kit that can create a CAN (Controller Area Network) bus. The two boards are identical and are connected with a CAN cable, while the other board is connected to the host PC. The software for this board can be used to send and receive CAN messages and configure the registers. The MCP2515 boars are both reversible meaning either one can take the others role, depending on how you have them connected.
Depending on the configuration of your cables, the board connected to your PC will become the monitor, and the other board will become the Traffic Generator.
Features and Benefits:
- PIC18F4550 PIC MCU with ICD2 interface for in-circuit programming
- Testing points for monitoring MCP2515 pins (CAN, SPI and status)
- Can be connected to an existing CAN bus
- Identical boards allow for neither to be a master board
- Button for changing the bus load on the Traffic Generator node
MCP2515 Firmware:
http://ww1.microchip.com/downloads/en/DeviceDoc/MCP2515DM-BM_Firmware.zip
MCP2515 PC Software:
http://ww1.microchip.com/downloads/en/DeviceDoc/BusMonitor_v2.0.0.22.zip
Whats in the box:
- 2x CAN Bus monitoring boards
- 1x Connector cable
- 1x USB A to USB B
- 1x Information sheet
Supplied with
CAN cable, CAN bus PC software.