Technical Document
Specifications
Brand
MicrochipNumber of Transceivers
1
Data Rate
12Mbps
Protocols Supported
USB 2.0
IC Type
USB Interface IC
Typical Single Supply Voltage
3 → 5.5 V
Package Type
SOIC
Pin Count
14
Country of Origin
Thailand
P.O.A.
Each (On a Reel of 2600) (ex VAT)
Microchip MCP2221AT-I/SL, USB Converter, 12Mbps, USB 2.0, 3 → 5.5 V, 14-Pin SOIC
2600
P.O.A.
Each (On a Reel of 2600) (ex VAT)
Microchip MCP2221AT-I/SL, USB Converter, 12Mbps, USB 2.0, 3 → 5.5 V, 14-Pin SOIC
Stock information temporarily unavailable.
2600
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipNumber of Transceivers
1
Data Rate
12Mbps
Protocols Supported
USB 2.0
IC Type
USB Interface IC
Typical Single Supply Voltage
3 → 5.5 V
Package Type
SOIC
Pin Count
14
Country of Origin
Thailand