Technical Document
Specifications
Brand
MicrochipPower Switch Type
Low Side
Power Switch Topology
Low Side
Switch On Resistance
160mΩ
Number of Channels
3
Maximum Operating Supply Voltage
2.7 → 5.5 V
Number of Outputs
3
Maximum Operating Current
550mA
Package Type
VQFN
Pin Count
32
Country of Origin
Thailand
P.O.A.
Each (On a Reel of 3300) (ex VAT)
Microchip MCP16502TAC-E/S8BVAO, TripleLow Side, Low Side Power Switch IC 32-Pin, VQFN
3300
P.O.A.
Each (On a Reel of 3300) (ex VAT)
Microchip MCP16502TAC-E/S8BVAO, TripleLow Side, Low Side Power Switch IC 32-Pin, VQFN
Stock information temporarily unavailable.
3300
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipPower Switch Type
Low Side
Power Switch Topology
Low Side
Switch On Resistance
160mΩ
Number of Channels
3
Maximum Operating Supply Voltage
2.7 → 5.5 V
Number of Outputs
3
Maximum Operating Current
550mA
Package Type
VQFN
Pin Count
32
Country of Origin
Thailand