Technical Document
Specifications
Brand
MicrochipRegulator Function
Step Up
Maximum Output Current
350mA
Number of Outputs
1
Maximum Input Voltage
5.5 V
Line Regulation
1 %/V
Load Regulation
1 %
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
6
Output Type
Adjustable
Maximum Switching Frequency
575 kHz
Switching Regulator
Yes
Efficiency
96%
Dimensions
3.1 x 1.8 x 1.3mm
Height
1.3mm
Maximum Output Voltage
5.5 V
Minimum Output Voltage
2 V
Minimum Input Voltage
0.65 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
3.1mm
Width
1.8mm
Country of Origin
Thailand
Product details
MCP1640 Synchronous Boost Converter
EGP 321.70
EGP 64.34 Each (In a Pack of 5) (ex VAT)
Standard
5
EGP 321.70
EGP 64.34 Each (In a Pack of 5) (ex VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipRegulator Function
Step Up
Maximum Output Current
350mA
Number of Outputs
1
Maximum Input Voltage
5.5 V
Line Regulation
1 %/V
Load Regulation
1 %
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
6
Output Type
Adjustable
Maximum Switching Frequency
575 kHz
Switching Regulator
Yes
Efficiency
96%
Dimensions
3.1 x 1.8 x 1.3mm
Height
1.3mm
Maximum Output Voltage
5.5 V
Minimum Output Voltage
2 V
Minimum Input Voltage
0.65 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
3.1mm
Width
1.8mm
Country of Origin
Thailand
Product details