Technical Document
Specifications
Brand
MicrochipMaximum Switching Frequency
575 kHz
Maximum Source Current
1A
Maximum Supply Current
44 μA
Output Voltage
2 → 24 V
Number of Outputs
1
Package Type
MSOP
Pin Count
8
Maximum Operating Supply Voltage
4.4 → 30 V
Country of Origin
Thailand
P.O.A.
Each (In a Box of 300) (ex VAT)
Microchip MCP16312-E/MSVAO, PWM Controller, 4.4 → 30 V, 575 kHz 8-Pin, MSOP
300
P.O.A.
Each (In a Box of 300) (ex VAT)
Microchip MCP16312-E/MSVAO, PWM Controller, 4.4 → 30 V, 575 kHz 8-Pin, MSOP
Stock information temporarily unavailable.
300
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipMaximum Switching Frequency
575 kHz
Maximum Source Current
1A
Maximum Supply Current
44 μA
Output Voltage
2 → 24 V
Number of Outputs
1
Package Type
MSOP
Pin Count
8
Maximum Operating Supply Voltage
4.4 → 30 V
Country of Origin
Thailand


