Technical Document
Specifications
Brand
MicrochipMaximum Output Current
50mA
Number of Outputs
1
Maximum Input Voltage
5.5 V
Line Regulation
0.01 %/V
Load Regulation
0.01 %/V
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
6
Output Type
Adjustable
Maximum Switching Frequency
630 kHz
Dimensions
3.1 x 1.8 x 1.3mm
Height
1.3mm
Maximum Output Voltage
5.5 V
Minimum Output Voltage
2 V
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
0.65 V
Maximum Operating Temperature
+125 °C
Length
3.1mm
Width
1.8mm
Country of Origin
Thailand
Product details
MCP1623/1624 Synchronous Boost Converter
The Microchip MCP1623 and MCP1624 are Adjustable, Fixed Frequency, Synchronous Step-Up DC-DC Converters. Primarily they are designed to offer a compact and highly efficient power supply solution for PIC Microcontrollers in one-, two- and three-cell battery powered applications. The desired output voltage of the device is set by the application of a small external resistor divider.
The design allows the regulator to start up without high inrush current or output voltage overshoot from a low 0.65 V input. Combined is a low-resistance N-Channel Boost Switch and Synchronous P-Channel Switch to offer high efficiency. All compensation and protection circuitry is integrated into the device to minimise the required external components.
Also featured is a Load Disconnect mode that provides input to output isolation while disabled. This mode consumes less than 1 μA of input current.
Features
Up to 96% Typical Efficiency
425 mA Typical Peak Input Current Limit
Low Start Up Voltage: 0.65 V (typical) @ 3.3 V VOUT, 1 mA
Low Operating Input Voltage: 0.35 V (typical) @ 3.3 V VOUT, 1 mA
Adjustable Output Voltage Range: 2.0 V to 5.5 V
Automatic PFM/PWM Operation – MCP1624 model only
PWM-only Operation – MCP1623 model only
500 kHz PWM Frequency
Low Device Quiescent Current: 19 μA (typical, PFM mode)
Internal Synchronous Rectifier
Internal Compensation
Inrush Current Limiting and Internal Soft-Start
True Load Disconnect
Shutdown Current: < 1 μA
Low Noise, Anti-Ringing Control
Over-temperature Protection
EGP 917.80
EGP 45.89 Each (In a Pack of 20) (ex VAT)
Standard
20
EGP 917.80
EGP 45.89 Each (In a Pack of 20) (ex VAT)
Standard
20
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipMaximum Output Current
50mA
Number of Outputs
1
Maximum Input Voltage
5.5 V
Line Regulation
0.01 %/V
Load Regulation
0.01 %/V
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
6
Output Type
Adjustable
Maximum Switching Frequency
630 kHz
Dimensions
3.1 x 1.8 x 1.3mm
Height
1.3mm
Maximum Output Voltage
5.5 V
Minimum Output Voltage
2 V
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
0.65 V
Maximum Operating Temperature
+125 °C
Length
3.1mm
Width
1.8mm
Country of Origin
Thailand
Product details
MCP1623/1624 Synchronous Boost Converter
The Microchip MCP1623 and MCP1624 are Adjustable, Fixed Frequency, Synchronous Step-Up DC-DC Converters. Primarily they are designed to offer a compact and highly efficient power supply solution for PIC Microcontrollers in one-, two- and three-cell battery powered applications. The desired output voltage of the device is set by the application of a small external resistor divider.
The design allows the regulator to start up without high inrush current or output voltage overshoot from a low 0.65 V input. Combined is a low-resistance N-Channel Boost Switch and Synchronous P-Channel Switch to offer high efficiency. All compensation and protection circuitry is integrated into the device to minimise the required external components.
Also featured is a Load Disconnect mode that provides input to output isolation while disabled. This mode consumes less than 1 μA of input current.
Features
Up to 96% Typical Efficiency
425 mA Typical Peak Input Current Limit
Low Start Up Voltage: 0.65 V (typical) @ 3.3 V VOUT, 1 mA
Low Operating Input Voltage: 0.35 V (typical) @ 3.3 V VOUT, 1 mA
Adjustable Output Voltage Range: 2.0 V to 5.5 V
Automatic PFM/PWM Operation – MCP1624 model only
PWM-only Operation – MCP1623 model only
500 kHz PWM Frequency
Low Device Quiescent Current: 19 μA (typical, PFM mode)
Internal Synchronous Rectifier
Internal Compensation
Inrush Current Limiting and Internal Soft-Start
True Load Disconnect
Shutdown Current: < 1 μA
Low Noise, Anti-Ringing Control
Over-temperature Protection