Technical Document
Specifications
Brand
MicrochipChannel Type
N
Package Type
TO-92
Series
LR12
Mounting Type
Through Hole
Pin Count
3
Channel Mode
Enhancement
Number of Elements per Chip
1
P.O.A.
Each (In a Bag of 1000) (ex VAT)
Microchip LR12 N-Channel MOSFET, 3-Pin TO-92 LR12N3-G
1000
P.O.A.
Each (In a Bag of 1000) (ex VAT)
Microchip LR12 N-Channel MOSFET, 3-Pin TO-92 LR12N3-G
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipChannel Type
N
Package Type
TO-92
Series
LR12
Mounting Type
Through Hole
Pin Count
3
Channel Mode
Enhancement
Number of Elements per Chip
1