Microchip LND01 Silicon N-Channel MOSFET, 300 mA, 9 V Depletion, 5-Pin SOT-23 LND01K1-G

RS Stock No.: 598-897Brand: MicrochipManufacturers Part No.: LND01K1-G
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

300 mA

Maximum Drain Source Voltage

9 V

Series

LND01

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

5

Channel Mode

Depletion

Number of Elements per Chip

1

Transistor Material

Silicon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Each (On a Reel of 3000) (ex VAT)

Microchip LND01 Silicon N-Channel MOSFET, 300 mA, 9 V Depletion, 5-Pin SOT-23 LND01K1-G

P.O.A.

Each (On a Reel of 3000) (ex VAT)

Microchip LND01 Silicon N-Channel MOSFET, 300 mA, 9 V Depletion, 5-Pin SOT-23 LND01K1-G

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

300 mA

Maximum Drain Source Voltage

9 V

Series

LND01

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

5

Channel Mode

Depletion

Number of Elements per Chip

1

Transistor Material

Silicon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more