Microchip LAN8720A-CP, Ethernet Transceiver, 100Mbps, 3.3 V, 24-Pin QFN

RS Stock No.: 177-3552Brand: MicrochipManufacturers Part No.: LAN8720A-CP
brand-logo
View all in Ethernet Interface Ics

Technical Document

Specifications

IC Type

Transceiver IC

Data Rate

100Mbps

Number of Transceivers

1

Standard Supported

100BASE-TX, 10BASE-T, IEEE 802.3, IEEE 802.3u, ISO 802-3

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

24

Typical Operating Supply Voltage

3.3 V

Dimensions

4.1 x 4.1 x 0.95mm

Width

4.1mm

Width

4.1mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+85 °C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 65,076.90

EGP 132.81 Each (In a Tray of 490) (ex VAT)

Microchip LAN8720A-CP, Ethernet Transceiver, 100Mbps, 3.3 V, 24-Pin QFN

EGP 65,076.90

EGP 132.81 Each (In a Tray of 490) (ex VAT)

Microchip LAN8720A-CP, Ethernet Transceiver, 100Mbps, 3.3 V, 24-Pin QFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

IC Type

Transceiver IC

Data Rate

100Mbps

Number of Transceivers

1

Standard Supported

100BASE-TX, 10BASE-T, IEEE 802.3, IEEE 802.3u, ISO 802-3

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

24

Typical Operating Supply Voltage

3.3 V

Dimensions

4.1 x 4.1 x 0.95mm

Width

4.1mm

Width

4.1mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+85 °C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more