Technical Document
Specifications
Brand
MicrochipPhysical Network Type
IEEE802.3
Host Interface
USB
IC Type
USB Controller IC
Communication Mode
Full Duplex
Data Rate
1000Mbps
Package Type
VQFN
Pin Count
48
Country of Origin
Taiwan, Province Of China
EGP 159,965.00
EGP 615.25 Each (In a Tray of 260) (ex VAT)
Microchip LAN7430/Y9X, Ethernet Controller, 1000Mbps, USB, 48-Pin VQFN
260
EGP 159,965.00
EGP 615.25 Each (In a Tray of 260) (ex VAT)
Microchip LAN7430/Y9X, Ethernet Controller, 1000Mbps, USB, 48-Pin VQFN
Stock information temporarily unavailable.
260
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipPhysical Network Type
IEEE802.3
Host Interface
USB
IC Type
USB Controller IC
Communication Mode
Full Duplex
Data Rate
1000Mbps
Package Type
VQFN
Pin Count
48
Country of Origin
Taiwan, Province Of China


