Technical Document
Specifications
Brand
MicrochipStandard Supported
1000BASE-T, 100BASE-TX, 10BASE-T, IEEE 802.3
Number of Channels per Chip
1
Typical Data Rate
1000Mbit/s
Power Supply Type
Single
Typical Operating Supply Voltage
3.3 V
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
48
Dimensions
7 x 7 x 0.8mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Automotive Standard
AEC-Q100
Country of Origin
Taiwan, Province Of China
EGP 1,609.75
EGP 321.95 Each (In a Pack of 5) (ex VAT)
Standard
5
EGP 1,609.75
EGP 321.95 Each (In a Pack of 5) (ex VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipStandard Supported
1000BASE-T, 100BASE-TX, 10BASE-T, IEEE 802.3
Number of Channels per Chip
1
Typical Data Rate
1000Mbit/s
Power Supply Type
Single
Typical Operating Supply Voltage
3.3 V
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
48
Dimensions
7 x 7 x 0.8mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Automotive Standard
AEC-Q100
Country of Origin
Taiwan, Province Of China