Microchip HV9961NG-G LED Driver IC, 8 → 450 V dc 165mA 16-Pin SOIC

RS Stock No.: 178-4908Brand: MicrochipManufacturers Part No.: HV9961NG-G
brand-logo
View all in LED Driver ICs

Technical Document

Specifications

Output Current

165mA

Input Voltage

8 → 450 V dc

AC or DC Input Voltage

DC

Dimming Operation

PWM

Maximum Output Power

1W

Application

Architectural Lighting, Constant Current Source, Decorative Lighting, Display Lighting, LED Display Backlight Control, LED Driver, Signage, Street Lighting

Package Type

SOIC

Number of Pins

16

Product details

Supertex General Purpose LED Drivers

LED Drivers, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 45) (ex VAT)

Microchip HV9961NG-G LED Driver IC, 8 → 450 V dc 165mA 16-Pin SOIC

P.O.A.

Each (In a Tube of 45) (ex VAT)

Microchip HV9961NG-G LED Driver IC, 8 → 450 V dc 165mA 16-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Current

165mA

Input Voltage

8 → 450 V dc

AC or DC Input Voltage

DC

Dimming Operation

PWM

Maximum Output Power

1W

Application

Architectural Lighting, Constant Current Source, Decorative Lighting, Display Lighting, LED Display Backlight Control, LED Driver, Signage, Street Lighting

Package Type

SOIC

Number of Pins

16

Product details

Supertex General Purpose LED Drivers

LED Drivers, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more