Technical Document
Specifications
Brand
MicrochipPackage Type
SOIC
Display Type
Fluorescent
Digital or Analogue Output
Analogue
Number of Pins
28
Supply Voltage
Upto 80 V
Country of Origin
Malaysia
P.O.A.
Each (On a Reel of 1600) (ex VAT)
Microchip HV5812WG-G SOIC Display Driver, 28 Pin, Upto 80 V
1600
P.O.A.
Each (On a Reel of 1600) (ex VAT)
Microchip HV5812WG-G SOIC Display Driver, 28 Pin, Upto 80 V
Stock information temporarily unavailable.
1600
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipPackage Type
SOIC
Display Type
Fluorescent
Digital or Analogue Output
Analogue
Number of Pins
28
Supply Voltage
Upto 80 V
Country of Origin
Malaysia
