Dual-use

Microchip ENC424J600-I/ML, Ethernet Controller, 10Mbps MII, MIIM, Serial-SPI, 3.3 V, 44-Pin QFN

RS Stock No.: 687-8749Brand: MicrochipManufacturers Part No.: ENC424J600-I/ML
brand-logo
View all in Ethernet Interface Ics

Technical Document

Specifications

Physical Network Type

100BaseTX, 10BaseT

Host Interface

Serial-SPI

Network Interface

MII, MIIM

IC Type

Controller IC

Communication Mode

Full Duplex, Half Duplex

Data Rate

10 Mbps, 100Mbps

Loopback Mode

Internal

Standard Supported

IEEE 802.3

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

44

Auto-Negotiation

Yes

DMA Support

Yes

Typical Operating Supply Voltage

3.3 V

Dimensions

8 x 8 x 0.88mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

ECN424J600/624J600 10/100 Ethernet Controllers

Ethernet Communications - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

EGP 449.32

EGP 449.32 Each (ex VAT)

Microchip ENC424J600-I/ML, Ethernet Controller, 10Mbps MII, MIIM, Serial-SPI, 3.3 V, 44-Pin QFN
Select packaging type

EGP 449.32

EGP 449.32 Each (ex VAT)

Microchip ENC424J600-I/ML, Ethernet Controller, 10Mbps MII, MIIM, Serial-SPI, 3.3 V, 44-Pin QFN

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Physical Network Type

100BaseTX, 10BaseT

Host Interface

Serial-SPI

Network Interface

MII, MIIM

IC Type

Controller IC

Communication Mode

Full Duplex, Half Duplex

Data Rate

10 Mbps, 100Mbps

Loopback Mode

Internal

Standard Supported

IEEE 802.3

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

44

Auto-Negotiation

Yes

DMA Support

Yes

Typical Operating Supply Voltage

3.3 V

Dimensions

8 x 8 x 0.88mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

ECN424J600/624J600 10/100 Ethernet Controllers

Ethernet Communications - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more