Microchip, 16bit dsPIC, DSPIC33EP Microcontroller, 70MHz, 280 kB Flash, 64-Pin TQFP

RS Stock No.: 755-9385Brand: MicrochipManufacturers Part No.: dsPIC33EP256MU806-I/PT
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

DSPIC33EP

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

dsPIC

Data Bus Width

16bit

Program Memory Size

280 kB

Maximum Frequency

70MHz

RAM Size

28 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

4

Number of USART Channels

0

Number of UART Channels

4

Number of I2C Channels

2

Number of CAN Channels

2

Typical Operating Supply Voltage

3 to 3.6 V

Minimum Operating Temperature

-40 °C

Height

1mm

Number of LIN Channels

0

Dimensions

10 x 10 x 1mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Instruction Set Architecture

C

Number of ADC Units

2

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

24 x 12/24 bit

Width

10mm

Pulse Width Modulation

8 (1 x 8.32 ns)

Number of PCI Channels

0

Country of Origin

Thailand

Product details

dsPIC33EP Digital Signal Controllers

The dsPIC33E Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The 70MIPS dsPIC33E core is designed to execute digital filter algorithms, high-speed precision digital control loops and digital audio and speech processing.
dsPIC33E DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33E SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analogue comparators.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 781.06

EGP 781.06 Each (ex VAT)

Microchip, 16bit dsPIC, DSPIC33EP Microcontroller, 70MHz, 280 kB Flash, 64-Pin TQFP
Select packaging type

EGP 781.06

EGP 781.06 Each (ex VAT)

Microchip, 16bit dsPIC, DSPIC33EP Microcontroller, 70MHz, 280 kB Flash, 64-Pin TQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

DSPIC33EP

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

dsPIC

Data Bus Width

16bit

Program Memory Size

280 kB

Maximum Frequency

70MHz

RAM Size

28 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

4

Number of USART Channels

0

Number of UART Channels

4

Number of I2C Channels

2

Number of CAN Channels

2

Typical Operating Supply Voltage

3 to 3.6 V

Minimum Operating Temperature

-40 °C

Height

1mm

Number of LIN Channels

0

Dimensions

10 x 10 x 1mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Instruction Set Architecture

C

Number of ADC Units

2

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

24 x 12/24 bit

Width

10mm

Pulse Width Modulation

8 (1 x 8.32 ns)

Number of PCI Channels

0

Country of Origin

Thailand

Product details

dsPIC33EP Digital Signal Controllers

The dsPIC33E Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The 70MIPS dsPIC33E core is designed to execute digital filter algorithms, high-speed precision digital control loops and digital audio and speech processing.
dsPIC33E DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33E SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analogue comparators.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more