Microchip 148.5MHz MEMS Oscillator, 6-Pin VDFN, DSC1123DI2-148.5000

RS Stock No.: 162-3727Brand: MicrochipManufacturers Part No.: DSC1123DI2-148.5000
brand-logo
View all in MEMS Oscillators

Technical Document

Specifications

Oscillator Type

MEMS

Maximum Output Frequency

148.5MHz

Mounting Type

Surface Mount

Package Type

VDFN

Pin Count

6

Dimensions

2.5 x 2 x 0.85mm

Length

2.5mm

Width_SC_PC

2mm

Height

0.85mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Stock information temporarily unavailable.

EGP 641.20

EGP 320.60 Each (In a Pack of 2) (ex VAT)

Microchip 148.5MHz MEMS Oscillator, 6-Pin VDFN, DSC1123DI2-148.5000
Select packaging type

EGP 641.20

EGP 320.60 Each (In a Pack of 2) (ex VAT)

Microchip 148.5MHz MEMS Oscillator, 6-Pin VDFN, DSC1123DI2-148.5000
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Oscillator Type

MEMS

Maximum Output Frequency

148.5MHz

Mounting Type

Surface Mount

Package Type

VDFN

Pin Count

6

Dimensions

2.5 x 2 x 0.85mm

Length

2.5mm

Width_SC_PC

2mm

Height

0.85mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C