Microchip 156.25MHz MEMS Oscillator, 6-Pin VDFN, ±25ppm, DSC1123CI2-156.2500

RS Stock No.: 177-1564Brand: MicrochipManufacturers Part No.: DSC1123CI2-156.2500
brand-logo
View all in MEMS Oscillators

Technical Document

Specifications

Oscillator Type

MEMS

Maximum Output Frequency

156.25MHz

Frequency Stability

±25ppm

Mounting Type

Surface Mount

Package Type

VDFN

Pin Count

6

Dimensions

3.2 x 2.5 x 0.85mm

Length

3.2mm

Width_SC_PC

2.5mm

Height

0.85mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Stock information temporarily unavailable.

EGP 23,315.60

EGP 211.96 Each (In a Tube of 110) (ex VAT)

Microchip 156.25MHz MEMS Oscillator, 6-Pin VDFN, ±25ppm, DSC1123CI2-156.2500

EGP 23,315.60

EGP 211.96 Each (In a Tube of 110) (ex VAT)

Microchip 156.25MHz MEMS Oscillator, 6-Pin VDFN, ±25ppm, DSC1123CI2-156.2500
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Oscillator Type

MEMS

Maximum Output Frequency

156.25MHz

Frequency Stability

±25ppm

Mounting Type

Surface Mount

Package Type

VDFN

Pin Count

6

Dimensions

3.2 x 2.5 x 0.85mm

Length

3.2mm

Width_SC_PC

2.5mm

Height

0.85mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C