Technical Document
Specifications
Brand
MicrochipOscillator Type
MEMS
Maximum Output Frequency
100MHz
Frequency Stability
±25ppm
Frequency Tolerance
±25ppm
Mounting Type
Surface Mount
Output Level
LVDS
Package Type
VDFN
Pin Count
6
Country of Origin
Thailand
P.O.A.
Each (In a Box of 420) (ex VAT)
Microchip 100MHz MEMS Oscillator, 6-Pin VDFN, ±25ppm ±25ppm, DSA1223DL2-100M0000VAO
420
P.O.A.
Each (In a Box of 420) (ex VAT)
Microchip 100MHz MEMS Oscillator, 6-Pin VDFN, ±25ppm ±25ppm, DSA1223DL2-100M0000VAO
Stock information temporarily unavailable.
420
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipOscillator Type
MEMS
Maximum Output Frequency
100MHz
Frequency Stability
±25ppm
Frequency Tolerance
±25ppm
Mounting Type
Surface Mount
Output Level
LVDS
Package Type
VDFN
Pin Count
6
Country of Origin
Thailand
