Microchip DN3765 Silicon N-Channel MOSFET, 200 mA, 650 V Depletion, 3-Pin DPAK DN3765K4-G

RS Stock No.: 598-171Brand: MicrochipManufacturers Part No.: DN3765K4-G
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

200 mA

Maximum Drain Source Voltage

650 V

Series

DN3765

Package Type

TO-252

Mounting Type

Surface Mount

Pin Count

3

Channel Mode

Depletion

Number of Elements per Chip

1

Transistor Material

Silicon

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Each (On a Reel of 2000) (ex VAT)

Microchip DN3765 Silicon N-Channel MOSFET, 200 mA, 650 V Depletion, 3-Pin DPAK DN3765K4-G

P.O.A.

Each (On a Reel of 2000) (ex VAT)

Microchip DN3765 Silicon N-Channel MOSFET, 200 mA, 650 V Depletion, 3-Pin DPAK DN3765K4-G

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

200 mA

Maximum Drain Source Voltage

650 V

Series

DN3765

Package Type

TO-252

Mounting Type

Surface Mount

Pin Count

3

Channel Mode

Depletion

Number of Elements per Chip

1

Transistor Material

Silicon

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more