Dual-use

Microchip COM20022I3V-HT, ARCNET Controller 10Mbps ANSI 878.1, 48-Pin TQFP

RS Stock No.: 825-1029Brand: MicrochipManufacturers Part No.: COM20022I3V-HT
brand-logo
View all in CAN Interface Ics

Technical Document

Specifications

Maximum Data Rate

10Mbps

Number of Transceivers

1

Standard Supported

ANSI 878.1

IC Type

ARCNET Controller IC

Maximum Supply Current

60 mA

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

48

Dimensions

7.1 x 7.1 x 1.45mm

Length

7.1mm

Width

7.1mm

Height

1.45mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

2 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Product details

COM20019i/20020i/20022i ARCNET Controllers

ARCNET Communications - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 2,638.68

EGP 2,638.68 Each (ex VAT)

Microchip COM20022I3V-HT, ARCNET Controller 10Mbps ANSI 878.1, 48-Pin TQFP
Select packaging type

EGP 2,638.68

EGP 2,638.68 Each (ex VAT)

Microchip COM20022I3V-HT, ARCNET Controller 10Mbps ANSI 878.1, 48-Pin TQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Data Rate

10Mbps

Number of Transceivers

1

Standard Supported

ANSI 878.1

IC Type

ARCNET Controller IC

Maximum Supply Current

60 mA

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

48

Dimensions

7.1 x 7.1 x 1.45mm

Length

7.1mm

Width

7.1mm

Height

1.45mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

2 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Product details

COM20019i/20020i/20022i ARCNET Controllers

ARCNET Communications - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more