Technical Document
Specifications
Brand
MicrochipFamily Name
AVR DB
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
28
Data Bus Width
8bit
Program Memory Size
128 kB
Maximum Frequency
24MHz
Program Memory Type
Flash
Stock information temporarily unavailable.
EGP 951.75
EGP 190.35 Each (In a Pack of 5) (ex VAT)
Microchip, 8bit, AVR DB Microcontroller, 24MHz, 128 kB Flash, 28-Pin SOIC
Select packaging type
Standard
5
EGP 951.75
EGP 190.35 Each (In a Pack of 5) (ex VAT)
Microchip, 8bit, AVR DB Microcontroller, 24MHz, 128 kB Flash, 28-Pin SOIC
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipFamily Name
AVR DB
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
28
Data Bus Width
8bit
Program Memory Size
128 kB
Maximum Frequency
24MHz
Program Memory Type
Flash